help desk software
46999-0804 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

46999-0804

Standard .062" Pin and Socket Plug Housing - 6 Circuits - With Pre-bent Mounting Ears - Natural.

View Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 46999-0804 is plug housing with maximum current rating 5A/per contact. Operating temperature range is from -40° to +105°C.

Search Keywords: 469990804

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
46999-0804
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag

FREQUENTLY ASKED QUESTIONS

Is 46999-0804 RoHS compliant?

Yes, 46999-0804 is RoHS compliant.

What is the lead time for 46999-0804?

The standard lead time for 46999-0804 is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 300

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
300
$0.2507
1,400
$0.2465
2,900
$0.2425
5,800
$0.2361
10,000
$0.2321
20,000
$0.2039
50,000 +
$0.2008

Tools/3D Models

Product Guides