help desk software
46114-4160 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

46114-4160

Conn LPH RCP 20 POS 1.27mm Press Fit ST Thru-Hole 20 Terminal 1 Port EXTreme LPHPower™ Tray

View Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn LPH RCP 20 POS 1.27mm Press Fit ST Thru-Hole 20 Terminal 1 Port EXTreme LPHPower™ Tray

Search Keywords: 461144160

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
46114-4160
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Type:
LPH
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
RCP
Number of Contacts:
20
Termination Method:
PRESS FIT
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
30/Contact A
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 46114-4160 RoHS compliant?

Yes, 46114-4160 is RoHS compliant.

What is the lead time for 46114-4160?

The standard lead time for 46114-4160 is approximately 29 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 315

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
315
$7.43
800
$6.51
2,000 +
$6.36

Tools/3D Models

Product Guides