help desk software
Alternative Packaging
46012-3141
46012-3141
In Stock: 104,000
Minimum Order: 4,000
VIEW PRODUCT
46012-3142 by molex / waldom
Image is representational - see mfr. specs

46012-3142

Molex / Waldom

Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Plus Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Plus Bag

Search Keywords: 460123142

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
46012-3142
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Contact Type:
Stamped Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
16 AWG
Contact Material:
Copper
Contact Plating:
Tin
Maximum Current Rating:
12 A
Termination Method:
Crimp
  Different packaging options available.  See Alternatives

IN STOCK: 0

Minimum Order Quantity: 450

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
450
$0.147
2,300
$0.144
4,700
$0.141
9,500
$0.138
16,000
$0.136
40,000
$0.119
100,000 +
$0.116

Tools/3D Models

Product Guides