help desk software
45984-6142 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

45984-6142

Conn LPH HDR 6Power/24Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 54 Terminal 1 Port EXTreme LPHPower™ Tray

View Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn LPH HDR 6Power/24Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 54 Terminal 1 Port EXTreme LPHPower™ Tray

Search Keywords: 459846142

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
45984-6142
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Type:
LPH
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
6Power/24Signal
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
27/Contact A
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 45984-6142 RoHS compliant?

Yes, 45984-6142 is RoHS compliant.

What is the lead time for 45984-6142?

The standard lead time for 45984-6142 is approximately 25 days. In-stock quantities ship from Master Electronics.

IN STOCK: 88

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
10
$10.32
35
$10.16
65 +
$9.99

Tools/3D Models

Product Guides