44661-0011 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

44661-0011

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e Tray

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e Tray

Search Keywords: 446610011

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
44661-0011
Alias/AKA:
0446610011
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tray
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
150 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 44661-0011 RoHS compliant?

Yes, 44661-0011 is RoHS compliant.

What is the lead time for 44661-0011?

The standard lead time for 44661-0011 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 34

Can Ship immediately

Minimum Order Quantity: 15

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
15
$6.49
65
$6.35
150
$6.31
300
$6.18
1,200
$5.79
4,000
$5.77
10,000 +
$5.76

Tools/3D Models

Product Guides