44170-0002 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

44170-0002

Conn RJ-45 RCP 96 POS 2.54mm Solder RA Thru-Hole 120 Terminal 12 Port Tray Cat 5

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn RJ-45 RCP 96 POS 2.54mm Solder RA Thru-Hole 120 Terminal 12 Port Tray Cat 5

Search Keywords: 441700002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
44170-0002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tray
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
RCP
Number of Contacts:
96
Maximum Voltage Rating:
125 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 80 °C

FREQUENTLY ASKED QUESTIONS

Is 44170-0002 RoHS compliant?

Yes, 44170-0002 is RoHS compliant.

What is the lead time for 44170-0002?

The standard lead time for 44170-0002 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8

Can Ship immediately

You may purchase all in-stock quantity of 8

Stock lot only: 8

Minimum Order Quantity: 18

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$106.37
18
$96.70
36
$70.40
100
$69.68
250 +
$68.95

Tools/3D Models

Product Guides