43650-0913 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

43650-0913

Conn Power HDR 9 POS 3mm Solder RA SMD 9 Terminal 1 Port Micro-Fit 3.0™ T/R

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Power HDR 9 POS 3mm Solder RA SMD 9 Terminal 1 Port Micro-Fit 3.0™ T/R

Search Keywords: 436500913

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43650-0913
Alias/AKA:
0436500913
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
320
Package Type:
Reel
Type:
Power
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
HDR
Number of Contacts:
9
Termination Method:
Solder
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 43650-0913 RoHS compliant?

Yes, 43650-0913 is RoHS compliant.

What is the lead time for 43650-0913?

The standard lead time for 43650-0913 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6,400

Can Ship immediately

Minimum Order Quantity: 320

Multiple: 320

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
320
$3.86
640
$3.78
1,600
$3.44
4,160 +
$3.01

Tools/3D Models

Product Guides