43640-1000 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

43640-1000

Conn Housing PL 10 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing PL 10 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag

Search Keywords: 436401000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43640-1000
Alias/AKA:
0436401000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
SG
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
10
Maximum Voltage Rating:
250,250 VDC|VAC
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 43640-1000 RoHS compliant?

Yes, 43640-1000 is RoHS compliant.

What is the lead time for 43640-1000?

The standard lead time for 43640-1000 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,399

Ships today, if you order in

Minimum Order Quantity: 200

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
200
$0.7850
950
$0.6131
1,900
$0.5527
3,000
$0.4979
8,000
$0.4897
20,000
$0.4868
40,000 +
$0.4856

Tools/3D Models

Product Guides