43202-8808
Molex / WaldomConn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port Cat 3 Tray
RoHS Compliant
TRAY Packaging
Discontinued
DESCRIPTION
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port Cat 3 Tray
Search Keywords: 432028808
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43202-8808
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
TRAY
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
125 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 70 °C
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 344
Can Ship immediately
Minimum Order Quantity: 61
Price (USD)
Qty
Unit Price
61
$1.01
700
$0.98
2,000
$0.93
4,000
$0.89
11,000
+
$0.86
English
Chinese
Spanish
