43045-1813 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

43045-1813

Conn Power HDR 18 POS 3mm Solder ST Thru-Hole 18 Terminal 1 Port Micro-Fit 3.0™ Tray

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Power HDR 18 POS 3mm Solder ST Thru-Hole 18 Terminal 1 Port Micro-Fit 3.0™ Tray

Search Keywords: 430451813

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43045-1813
Alias/AKA:
0430451813
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
18
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 43045-1813 RoHS compliant?

Yes, 43045-1813 is RoHS compliant.

What is the lead time for 43045-1813?

The standard lead time for 43045-1813 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 720

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
25
$3.34
150
$2.86
250
$2.81
500
$2.74
720
$2.69
1,600
$2.37
4,000 +
$2.31

Tools/3D Models

Product Guides