43045-1016 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

43045-1016

Conn Power HDR 10 POS 3mm Solder ST SMD 10 Terminal 1 Port Micro-Fit 3.0™ T/R

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Power HDR 10 POS 3mm Solder ST SMD 10 Terminal 1 Port Micro-Fit 3.0™ T/R

Search Keywords: 430451016

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43045-1016
Alias/AKA:
0430451016
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Reel
Type:
Power
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
HDR
Number of Contacts:
10
Termination Method:
Solder
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 43045-1016 RoHS compliant?

Yes, 43045-1016 is RoHS compliant.

What is the lead time for 43045-1016?

The standard lead time for 43045-1016 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 200

Multiple: 200

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
200
$3.56
400
$3.49
1,400
$3.44
4,000
$3.00
10,000
$2.92
20,000
$2.75
50,000 +
$2.58

Tools/3D Models

Product Guides