43020-2200 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

43020-2200

Conn Housing PL 22 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing PL 22 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag

Search Keywords: 430202200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43020-2200
Alias/AKA:
0430202200
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8547200000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
22
Maximum Voltage Rating:
350,350 VDC|VAC
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 43020-2200 RoHS compliant?

Yes, 43020-2200 is RoHS compliant.

What is the lead time for 43020-2200?

The standard lead time for 43020-2200 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

You may purchase all in-stock quantity of 2

Stock lot only: 2

Minimum Order Quantity: 85

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$0.8767
85
$0.7970
450
$0.7880
850
$0.7800
1,800
$0.7790
3,500
$0.7770
8,000
$0.7750
20,000 +
$0.7730

Tools/3D Models

Product Guides