43020-1601 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

43020-1601

Conn Housing M 16 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing M 16 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag

Search Keywords: 430201601

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43020-1601
Alias/AKA:
0430201601
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8547200000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
16
Maximum Voltage Rating:
350,350 VDC|VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 43020-1601 RoHS compliant?

Yes, 43020-1601 is RoHS compliant.

What is the lead time for 43020-1601?

The standard lead time for 43020-1601 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9,817

Can Ship immediately

Minimum Order Quantity: 150

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
150
$0.6304
1,300
$0.5457
2,500
$0.5355
6,000
$0.5345
12,000
$0.5324
30,000 +
$0.5314

Tools/3D Models

Product Guides