39860-0514
Molex / WaldomConn Shrouded Header HDR 14 POS 5.08mm Solder ST Thru-Hole Eurostyle
RoHS Compliant
Discontinued
DESCRIPTION
Conn Shrouded Header HDR 14 POS 5.08mm Solder ST Thru-Hole Eurostyle
Search Keywords: 398600514
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39860-0514
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
14
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15/Contact A
Termination Method:
Solder
Operating Temperature:
110(Max) °C
Life Cycle:
Discontinued
English
Chinese
Spanish
