39700-0404 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

39700-0404

Conn Spring Terminal Blocks 4 POS 10mm Press Fit Thru-Hole 10A/Contact Eurostyle™

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Spring Terminal Blocks 4 POS 10mm Press Fit Thru-Hole 10A/Contact Eurostyle™

Search Keywords: 397000404

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39700-0404
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
480
Package Type:
TRAY
Type:
Spring Terminal Block
Mounting:
Through Hole
Termination Method:
PRESS FIT
Pitch:
10 mm
Number of Circuits:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10/Contact A
Wire Size:
14-26 AWG
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 39700-0404 RoHS compliant?

Yes, 39700-0404 is RoHS compliant.

What is the lead time for 39700-0404?

The standard lead time for 39700-0404 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 242

Can Ship immediately

You may purchase all in-stock quantity of 242

Stock lot only: 242

Minimum Order Quantity: 960

Multiple: 480

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$3.19
960
$2.90
1,440
$2.20
4,320
$2.19
10,080 +
$2.07

Tools/3D Models

Product Guides