39544-3013 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

39544-3013

Conn Eurostyle Block 13 POS 5.08mm Solder ST Thru-Hole 15A/Contact Eurostyle™

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Eurostyle Block 13 POS 5.08mm Solder ST Thru-Hole 15A/Contact Eurostyle™

Search Keywords: 395443013

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39544-3013
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Eurostyle Block
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
13
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15/Contact A
Wire Size:
12-30 AWG
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 39544-3013 RoHS compliant?

Yes, 39544-3013 is RoHS compliant.

What is the lead time for 39544-3013?

The standard lead time for 39544-3013 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 852

Can Ship immediately

Minimum Order Quantity: 47

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
47
$2.70
150
$2.65
250
$2.61
500
$2.54
768 +
$2.51

Tools/3D Models

Product Guides