39544-3007 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

39544-3007

Conn Eurostyle Block 7 POS 5.08mm Solder ST Thru-Hole 15A/Contact Eurostyle™

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Eurostyle Block 7 POS 5.08mm Solder ST Thru-Hole 15A/Contact Eurostyle™

Search Keywords: 395443007

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39544-3007
Alias/AKA:
0395443007
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Eurostyle Block
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
7
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15/Contact A
Wire Size:
12-30 AWG
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 39544-3007 RoHS compliant?

Yes, 39544-3007 is RoHS compliant.

What is the lead time for 39544-3007?

The standard lead time for 39544-3007 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 215

Can Ship immediately

You may purchase all in-stock quantity of 215

Stock lot only: 215

Minimum Order Quantity: 720

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$1.782
720
$1.620
1,440
$1.540
4,000
$1.350
10,000 +
$1.330

Tools/3D Models

Product Guides