39543-2002 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

39543-2002

Conn Eurostyle Block 2 POS 5mm Solder ST Thru-Hole 10A/Contact Eurostyle™

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Eurostyle Block 2 POS 5mm Solder ST Thru-Hole 10A/Contact Eurostyle™

Search Keywords: 395432002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39543-2002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Eurostyle Block
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
5 mm
Number of Circuits:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10/Contact A
Wire Size:
14-24 AWG
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 39543-2002 RoHS compliant?

Yes, 39543-2002 is RoHS compliant.

What is the lead time for 39543-2002?

The standard lead time for 39543-2002 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,304

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
100
$0.621
150
$0.575
700
$0.471
1,500
$0.448
3,100
$0.425
7,200 +
$0.402

Tools/3D Models

Product Guides