39530-5506 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

39530-5506

Conn Eurostyle Block F 6 POS 5.08mm Screw RA Cable Mount 15A/Contact

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Eurostyle Block F 6 POS 5.08mm Screw RA Cable Mount 15A/Contact

Search Keywords: 395305506

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39530-5506
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Eurostyle Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15/Contact A
Wire Size:
12-26 AWG
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 39530-5506 RoHS compliant?

Yes, 39530-5506 is RoHS compliant.

What is the lead time for 39530-5506?

The standard lead time for 39530-5506 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 315

Can Ship immediately

Minimum Order Quantity: 20

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
20
$3.13
25
$2.90
150
$2.85
250
$2.79
500
$2.73
1,440
$2.68
5,000 +
$2.57

Tools/3D Models

Product Guides