39511-1008 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

39511-1008

Conn Wire to Board HDR 8 POS 3.81mm Solder ST Thru-Hole Eurostyle™

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Wire to Board HDR 8 POS 3.81mm Solder ST Thru-Hole Eurostyle™

Search Keywords: 395111008

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39511-1008
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.81 mm
Number of Contacts:
8
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
8/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 39511-1008 RoHS compliant?

Yes, 39511-1008 is RoHS compliant.

What is the lead time for 39511-1008?

The standard lead time for 39511-1008 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 616

Ships today, if you order in

Minimum Order Quantity: 50

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
50
$1.47
250
$1.45
500
$1.42
950 +
$1.40

Tools/3D Models

Product Guides