39-29-9245 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

39-29-9245

Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Tray

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Tray

Search Keywords: 39299245

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-29-9245
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
24
Termination Method:
Solder
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 39-29-9245 RoHS compliant?

Yes, 39-29-9245 is RoHS compliant.

What is the lead time for 39-29-9245?

The standard lead time for 39-29-9245 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,370

Can Ship immediately

Minimum Order Quantity: 19

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
19
$6.89
50
$6.76
100
$6.65
200
$6.53
1,200 +
$5.95

Tools/3D Models

Product Guides