39-29-3206 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

39-29-3206

Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™ Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™ Bag

Search Keywords: 39293206

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39-29-3206
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
20
Termination Method:
Solder
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 39-29-3206 RoHS compliant?

Yes, 39-29-3206 is RoHS compliant.

What is the lead time for 39-29-3206?

The standard lead time for 39-29-3206 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 38

Can Ship immediately

Minimum Order Quantity: 30

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
30
$2.48
200
$2.42
300
$2.22
800
$2.10
2,000
$2.03
4,000 +
$2.00

Tools/3D Models

Product Guides