38780-0210 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

38780-0210

Conn Barrier Strip 20 POS 11.11mm Screw Panel Mount

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn Barrier Strip 20 POS 11.11mm Screw Panel Mount

Search Keywords: 387800210

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38780-0210
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Barrier Strip
Mounting:
Panel Mount
Termination Method:
Screw
Pitch:
11.11 mm
Number of Circuits:
10
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 38780-0210 discontinued?

Yes, 38780-0210 from Molex / Waldom is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 38780-0210 RoHS compliant?

Yes, 38780-0210 is RoHS compliant.

What is the lead time for 38780-0210?

The standard lead time for 38780-0210 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 229

Can Ship immediately

Minimum Order Quantity: 18

Price (USD)

Qty
Unit Price
18
$3.60
63
$3.53
125
$3.43
250
$3.35
1,000 +
$3.06

Tools/3D Models

Product Guides