38760-0118 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

38760-0118

Conn Barrier Strip 36 POS 9.53mm Screw Panel Mount

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Barrier Strip 36 POS 9.53mm Screw Panel Mount

Search Keywords: 387600118

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38760-0118
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Barrier Strip
Mounting:
Panel Mount
Termination Method:
Screw
Pitch:
9.53 mm
Number of Circuits:
18

FREQUENTLY ASKED QUESTIONS

Is 38760-0118 RoHS compliant?

Yes, 38760-0118 is RoHS compliant.

What is the lead time for 38760-0118?

The standard lead time for 38760-0118 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 81

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$8.03
48
$7.64
190
$7.30
475
$6.98
1,424 +
$6.69

Tools/3D Models

Product Guides