38740-6105 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

38740-6105

Conn Barrier Strip 5 POS 11.11mm Solder ST Thru-Hole 15A/Contact

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Barrier Strip 5 POS 11.11mm Solder ST Thru-Hole 15A/Contact

Search Keywords: 387406105

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38740-6105
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
BAG
Type:
Barrier Strip
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
11.11 mm
Number of Circuits:
5
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15/Contact A
Wire Size:
14-22 AWG
Operating Temperature:
-40 to 130 °C

FREQUENTLY ASKED QUESTIONS

Is 38740-6105 RoHS compliant?

Yes, 38740-6105 is RoHS compliant.

What is the lead time for 38740-6105?

The standard lead time for 38740-6105 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 30

Can Ship immediately

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$2.37
250
$2.34
1,000 +
$2.31

Tools/3D Models

Product Guides