38730-6308 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

38730-6308

Conn Barrier Strip 8 POS 11.11mm Solder ST Thru-Hole

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Barrier Strip 8 POS 11.11mm Solder ST Thru-Hole

Search Keywords: 387306308

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38730-6308
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Barrier Strip
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
11.11 mm
Number of Circuits:
8

FREQUENTLY ASKED QUESTIONS

Is 38730-6308 RoHS compliant?

Yes, 38730-6308 is RoHS compliant.

What is the lead time for 38730-6308?

The standard lead time for 38730-6308 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 59

Can Ship immediately

You may purchase all in-stock quantity of 59

Stock lot only: 59

Minimum Order Quantity: 63

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$3.773
63
$3.430
125
$2.920
250
$2.400
1,000 +
$2.380

Tools/3D Models

Product Guides