38721-2305 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

38721-2305

Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole

Search Keywords: 387212305

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38721-2305
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Barrier Strip
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
5

FREQUENTLY ASKED QUESTIONS

Is 38721-2305 RoHS compliant?

Yes, 38721-2305 is RoHS compliant.

What is the lead time for 38721-2305?

The standard lead time for 38721-2305 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 130

Can Ship immediately

Minimum Order Quantity: 20

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
20
$3.66
150
$3.07
250 +
$2.59

Tools/3D Models

Product Guides