38701-5305 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

38701-5305

Conn Barrier Strip 5 POS 8.25mm Solder RA Thru-Hole

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Barrier Strip 5 POS 8.25mm Solder RA Thru-Hole

Search Keywords: 387015305

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38701-5305
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Barrier Strip
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
8.25 mm
Number of Circuits:
5

FREQUENTLY ASKED QUESTIONS

Is 38701-5305 RoHS compliant?

Yes, 38701-5305 is RoHS compliant.

What is the lead time for 38701-5305?

The standard lead time for 38701-5305 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 279

Can Ship immediately

Minimum Order Quantity: 36

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
36
$1.71
63
$1.68
125
$1.62
250
$1.60
1,000 +
$1.45

Tools/3D Models

Product Guides