38140-0118 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

38140-0118

Conn Barrier Strip 36 POS 9.53mm Screw ST Panel Mount

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn Barrier Strip 36 POS 9.53mm Screw ST Panel Mount

Search Keywords: 381400118

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38140-0118
Unit of Measure:
Per Each
RoHS:
Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Barrier Strip
Mounting:
Panel Mount
Termination Method:
Screw
Pitch:
9.53 mm
Number of Circuits:
18
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 38140-0118 discontinued?

Yes, 38140-0118 from Molex / Waldom is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 38140-0118 RoHS compliant?

Yes, 38140-0118 is RoHS compliant.

What is the lead time for 38140-0118?

The standard lead time for 38140-0118 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 300

Can Ship immediately

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
3
$40.22
10
$16.44
25 +
$8.49

Tools/3D Models

Product Guides