34840-8010 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

34840-8010

Conn Housing M 16 POS 3.5mm Crimp ST Panel Mount MX 150™ Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn Housing M 16 POS 3.5mm Crimp ST Panel Mount MX 150™ Bag

Search Keywords: 348408010

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
34840-8010
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
16
Maximum Current Rating:
22/Contact A
Operating Temperature:
-40 to 125 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 34840-8010 discontinued?

Yes, 34840-8010 from Molex / Waldom is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 34840-8010 RoHS compliant?

Yes, 34840-8010 is RoHS compliant.

What is the lead time for 34840-8010?

The standard lead time for 34840-8010 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 9

Can Ship immediately

You may purchase all in-stock quantity of 9

Stock lot only: 9

Minimum Order Quantity: 34

Price (USD)

Qty
Unit Price
1
$2.068
34
$1.880
400
$1.810
800
$1.720
2,000
$1.660
6,000 +
$1.600

Tools/3D Models

Product Guides