34062-0021 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

34062-0021

Conn Housing F 2 POS 5mm Crimp ST Cable Mount MX 150™ Automotive Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing F 2 POS 5mm Crimp ST Cable Mount MX 150™ Automotive Bag

Search Keywords: 340620021

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
34062-0021
Alias/AKA:
0340620021
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
2
Maximum Current Rating:
21/Contact A
Operating Temperature:
-40 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 34062-0021 RoHS compliant?

Yes, 34062-0021 is RoHS compliant.

What is the lead time for 34062-0021?

The standard lead time for 34062-0021 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,277

Can Ship immediately

Minimum Order Quantity: 150

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
150
$0.6528
550
$0.6426
2,100
$0.6324
5,400 +
$0.5712

Tools/3D Models

Product Guides