31372-1000 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

31372-1000

Conn Housing F 10 POS 5.25mm Crimp ST Cable Mount Stac64™ Automotive Carton

View Datasheet Ask the Datasheet
RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing F 10 POS 5.25mm Crimp ST Cable Mount Stac64™ Automotive Carton

Search Keywords: 313721000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
31372-1000
Alias/AKA:
0313721000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8547200000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
10
Maximum Current Rating:
30/Contact A
Operating Temperature:
-40 to 100 °C

FREQUENTLY ASKED QUESTIONS

Is 31372-1000 RoHS compliant?

Yes, 31372-1000 is RoHS compliant.

What is the lead time for 31372-1000?

The standard lead time for 31372-1000 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9,222

Can Ship immediately

Minimum Order Quantity: 65

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
65
$1.2600
350
$1.1500
650
$1.0600
1,300
$1.0149
1,694
$1.0129
4,000
$1.0098
10,000 +
$1.0078

Tools/3D Models

Product Guides