31068-1010 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

31068-1010

Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag

Search Keywords: 310681010

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
31068-1010
Alias/AKA:
0310681010
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
4
Maximum Current Rating:
11/Contact A
Operating Temperature:
-40 to 100 °C

FREQUENTLY ASKED QUESTIONS

Is 31068-1010 RoHS compliant?

Yes, 31068-1010 is RoHS compliant.

What is the lead time for 31068-1010?

The standard lead time for 31068-1010 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 21,900

Can Ship immediately

Minimum Order Quantity: 150

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
150
$0.5094
750
$0.4779
1,500
$0.4458
5,200
$0.4279
12,000
$0.3980
30,000 +
$0.3574

Tools/3D Models

Product Guides