30700-1060
Molex / WaldomConn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
RoHS Compliant
Bag Packaging
DESCRIPTION
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
Search Keywords: 307001060
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
30700-1060
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
500 VDC
Maximum Current Rating:
7/Contact A
Operating Temperature:
-40 to 100 °C
IN STOCK: 9,600
Can Ship immediately
Minimum Order Quantity: 70
Factory Lead-Time 8 Weeks
Qty
Unit Price
70
$0.9588
350
$0.9486
700
$0.9180
1,400
$0.9078
4,800
$0.8262
12,000
+
$0.7140
Product Guides
CUSTOMERS
ALSO BOUGHT
6-1393462-4
Application Tooling, Hand Crimping Tool
7201K2ZQE
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - S...
30700-5060
2.54mmPitch, H-DAC 64™ High Density Automotive Header, Dual Row, Right Angle, 6 Circuits, ...
AHDS15A-KG-TAXB
D-sub, High D., Male, 15 Pin R/a Shrouded, 4-40 Threaded Inserts, No Hex
V-156-1C25
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 15A 250VAC 250VDC 372.8...
English
Chinese
Spanish
