26-19-2121 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

26-19-2121

Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole KKA® Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole KKA® Bag

Search Keywords: 26192121

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
26-19-2121
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Type:
Wire3594 to Board3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
3.96 mm
Number of Contacts:
12
Maximum Voltage Rating:
2503584V
Maximum Current Rating:
7/Contact A
Termination Method:
Solder3593
Operating Temperature:
0 to 50 °C

FREQUENTLY ASKED QUESTIONS

Is 26-19-2121 RoHS compliant?

Yes, 26-19-2121 is RoHS compliant.

What is the lead time for 26-19-2121?

The standard lead time for 26-19-2121 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,538

Can Ship immediately

Minimum Order Quantity: 55

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
55
$2.01
900
$1.90
1,800
$1.80
3,600
$1.72
8,000
$1.49
20,000
$1.46
40,000 +
$1.37

Tools/3D Models

Product Guides