26-03-3131 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

26-03-3131

Conn Housing F 13 POS 3.96mm Crimp ST Cable Mount KK® Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing F 13 POS 3.96mm Crimp ST Cable Mount KK® Bag

Search Keywords: 26033131

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
26-03-3131
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
13
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
7/Contact A
Operating Temperature:
0 to 75 °C

FREQUENTLY ASKED QUESTIONS

Is 26-03-3131 RoHS compliant?

Yes, 26-03-3131 is RoHS compliant.

What is the lead time for 26-03-3131?

The standard lead time for 26-03-3131 is approximately 43 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,889

Can Ship immediately

Minimum Order Quantity: 200

Factory Lead-Time 43 Weeks

Price (USD)

Qty
Unit Price
200
$0.4284
800
$0.4151
3,200 +
$0.4029

Tools/3D Models

Product Guides