203632-0800 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

203632-0800

Conn Housing PL 8 POS 3mm Crimp ST Panel Mount Black Micro-Fit™ Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing PL 8 POS 3mm Crimp ST Panel Mount Black Micro-Fit™ Bag

Search Keywords: 2036320800

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
203632-0800
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
8
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 203632-0800 RoHS compliant?

Yes, 203632-0800 is RoHS compliant.

What is the lead time for 203632-0800?

The standard lead time for 203632-0800 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,300

Can Ship immediately

Minimum Order Quantity: 200

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
200
$0.3774
900
$0.3764
1,800
$0.3692
3,500
$0.3611
4,400 +
$0.3550

Tools/3D Models

Product Guides