201200-2040 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

201200-2040

Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Black Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Black Bag

Search Keywords: 2012002040

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
201200-2040
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
VN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
4
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 201200-2040 RoHS compliant?

Yes, 201200-2040 is RoHS compliant.

What is the lead time for 201200-2040?

The standard lead time for 201200-2040 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7,334

Can Ship immediately

Minimum Order Quantity: 200

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
200
$0.5161
1,400
$0.5039
2,800 +
$0.4906

Tools/3D Models

Product Guides