help desk software
19431-0013 by molex / waldom
Image is representational - see mfr. specs

19431-0013

Molex / Waldom

Contact PIN Crimp ST Cable Mount 8-12AWG MX150L™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Contact PIN Crimp ST Cable Mount 8-12AWG MX150L™ Bag

Search Keywords: 194310013

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19431-0013
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
8-12 AWG
Contact Material:
Copper Alloy
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp

IN STOCK: 143

Can Ship immediately

You may purchase all in-stock quantity of 143

Stock lot only: 143

Minimum Order Quantity: 600

Factory Lead-Time 28 Weeks

Qty
Unit Price
1
$0.3240
250
$0.2945
600
$0.2725
1,200
$0.2403
3,000 +
$0.2341

Tools/3D Models

Product Guides