19403-0011 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

19403-0011

Conn Power PL 2 POS 10.1mm IDT ST Cable Mount 2 Terminal 1 Port Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Power PL 2 POS 10.1mm IDT ST Cable Mount 2 Terminal 1 Port Bag

Search Keywords: 194030011

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19403-0011
Alias/AKA:
0194030011
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
IDT
Maximum Voltage Rating:
600 V
Maximum Current Rating:
15/Contact A
Operating Temperature:
-35 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 19403-0011 RoHS compliant?

Yes, 19403-0011 is RoHS compliant.

What is the lead time for 19403-0011?

The standard lead time for 19403-0011 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 390

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
10
$11.50
30
$11.28
60
$11.09
150
$10.88
400
$10.68
800
$9.34
2,000 +
$9.08

Tools/3D Models

Product Guides