19-09-1066 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

19-09-1066

Conn Housing RCP 6 POS 6.7mm Crimp ST Cable Mount Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing RCP 6 POS 6.7mm Crimp ST Cable Mount Bag

Search Keywords: 19091066

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19-09-1066
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 19-09-1066 RoHS compliant?

Yes, 19-09-1066 is RoHS compliant.

What is the lead time for 19-09-1066?

The standard lead time for 19-09-1066 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,817

Can Ship immediately

Minimum Order Quantity: 95

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
95
$0.9027
500
$0.8313
950 +
$0.7354

Tools/3D Models

Product Guides