170335-1108 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

170335-1108

Conn Backplane HDR 120 POS 1.9mm Press Fit ST Thru-Hole Impact¢A€žA¢ Tray

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Backplane HDR 120 POS 1.9mm Press Fit ST Thru-Hole Impact¢A€žA¢ Tray

Search Keywords: 1703351108

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
170335-1108
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
SG
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tray
Type:
Backplane3410
Gender:
HDR3394
Body Orientation:
Straight3390
Mounting:
Through Hole3402
Pitch:
1.9 mm
Number of Contacts:
120
Termination Method:
Press Fit3409
Operating Temperature:
-55 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 170335-1108 RoHS compliant?

Yes, 170335-1108 is RoHS compliant.

What is the lead time for 170335-1108?

The standard lead time for 170335-1108 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,429

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
10
$12.73
30
$12.51
55
$12.29
150
$12.07
2,352 +
$10.97

Tools/3D Models

Product Guides