15-97-6041 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

15-97-6041

Conn Housing M 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit® TPA Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing M 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit® TPA Bag

Search Keywords: 15976041

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
15-97-6041
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 15-97-6041 RoHS compliant?

Yes, 15-97-6041 is RoHS compliant.

What is the lead time for 15-97-6041?

The standard lead time for 15-97-6041 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 13,398

Can Ship immediately

Minimum Order Quantity: 323

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
323
$0.3774
900
$0.3764
1,800
$0.3703
3,500
$0.3631
12,000
$0.3295
30,000
$0.2887
75,000 +
$0.2805

Tools/3D Models

Product Guides