help desk software
15-97-6021 by molex / waldom
Image is representational - see mfr. specs

15-97-6021

Molex / Waldom

Conn Housing PL 2 POS Crimp ST Cable Mount Mini-Fit® TPA Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Housing PL 2 POS Crimp ST Cable Mount Mini-Fit® TPA Bag

Search Keywords: 15976021

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
15-97-6021
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C

IN STOCK: 0

Minimum Order Quantity: 6000

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
6,000
$0.310
12,000
$0.270
30,000 +
$0.265

Tools/3D Models

Product Guides