15-92-2100 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

15-92-2100

Conn EBBI PL 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port EBBI™ Tray

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn EBBI PL 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port EBBI™ Tray

Search Keywords: 15922100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
15-92-2100
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
TRAY
Type:
EBBI
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
PL
Termination Method:
Solder
Pitch:
2.54 mm
Number of Contacts:
100
Maximum Voltage Rating:
30 V
Maximum Current Rating:
1/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 15-92-2100 discontinued?

Yes, 15-92-2100 from Molex / Waldom is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 15-92-2100 RoHS compliant?

Yes, 15-92-2100 is RoHS compliant.

What is the lead time for 15-92-2100?

The standard lead time for 15-92-2100 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 19

Can Ship immediately

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
10
$6.61
100
$6.33
300
$6.08
600
$5.85
2,000 +
$5.61

Tools/3D Models

Product Guides