15267-0721 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

15267-0721

Cable Assembly 0.3m 1mm 4 to 4 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Cable Assembly 0.3m 1mm 4 to 4 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag

Search Keywords: 152670721

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
15267-0721
Alias/AKA:
0152670721
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
HU
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Cable Length:
0.3 m

FREQUENTLY ASKED QUESTIONS

Is 15267-0721 RoHS compliant?

Yes, 15267-0721 is RoHS compliant.

What is the lead time for 15267-0721?

The standard lead time for 15267-0721 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 80

Can Ship immediately

Minimum Order Quantity: 40

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
40
$1.73
200
$1.69
400
$1.65
800
$1.62
1,000
$1.60
2,000
$1.40
5,000 +
$1.36

Tools/3D Models

Product Guides