15-24-6102
Molex / WaldomConn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit® BMI Tray
RoHS Compliant
Tray Packaging
DESCRIPTION
Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit® BMI Tray
Search Keywords: 15246102
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
15-24-6102
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
10
Termination Method:
Solder
Maximum Voltage Rating:
600 V
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
IN STOCK: 0
Minimum Order Quantity: 45
Factory Lead-Time 17 Weeks
Price (USD)
Qty
Unit Price
45
$1.49
250
$1.47
500
$1.44
950
$1.41
1,760
$1.38
4,000
$1.22
10,000
+
$1.17
English
Chinese
Spanish
