15167-0219 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

15167-0219

FFC Jumper Cable 6Conductors 60VAC 0.254m Premo-Flex™ Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

FFC Jumper Cable 6Conductors 60VAC 0.254m Premo-Flex™ Bag

Search Keywords: 151670219

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
15167-0219
Alias/AKA:
0151670219
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
HU
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Cable Pitch:
1 mm
Cable Length:
0.254 m
Type:
FFC Jumper Cable
Number of Conductors:
6

FREQUENTLY ASKED QUESTIONS

Is 15167-0219 RoHS compliant?

Yes, 15167-0219 is RoHS compliant.

What is the lead time for 15167-0219?

The standard lead time for 15167-0219 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Can Ship immediately

You may purchase all in-stock quantity of 50

Stock lot only: 50

Minimum Order Quantity: 500

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$1.419
500
$1.290
1,000
$1.220
2,000
$1.060
5,000 +
$1.050

Tools/3D Models

Product Guides