151062-1008 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

151062-1008

Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST SMD Tube

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST SMD Tube

Search Keywords: 1510621008

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
151062-1008
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MY
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tube
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
2 mm
Number of Contacts:
8
Maximum Voltage Rating:
1253584VAC
Maximum Current Rating:
2.5/Contact A
Termination Method:
Solder3593
Operating Temperature:
-40 to 70 °C

FREQUENTLY ASKED QUESTIONS

Is 151062-1008 RoHS compliant?

Yes, 151062-1008 is RoHS compliant.

What is the lead time for 151062-1008?

The standard lead time for 151062-1008 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,884

Can Ship immediately

Minimum Order Quantity: 75

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
75
$0.9282
400
$0.9180
750
$0.9078
1,500 +
$0.8772

Tools/3D Models

Product Guides