10-89-7042
Molex / WaldomConn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Search Keywords: 10897042
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
10-89-7042
RoHS:
Yes
HTS:
8536693000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
IN STOCK: 8,310
Can Ship immediately
Minimum Order: 250
Factory Lead-Time 26 Weeks
Qty
Unit Price
1
$0.2805
250
$0.2550
1,200
$0.2510
2,400
$0.2460
4,800
+
$0.2410
English
Chinese
Spanish
